Available Replacements
Non-RoHS Equivalent
66361-2 66361-2 TE Connectivity / AMP Brand
66361-2

TE Connectivity / AMP Brand

In Stock: 6,910

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66361-2

III+ PIN,18-14,TIN,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,18-14,TIN,LP
Product Highlights:
  • Pin
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 1663612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66361-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66361-2 RoHS compliant?
Yes, 1-66361-2 is RoHS compliant.
What is the lead time for 1-66361-2?
The standard lead time for 1-66361-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44,594
Ships today, if you order in
On Order:
20,000   can ship 3/10/27
Minimum Order Quantity:
50
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7082
250
$0.4234
1,000
$0.4094
3,000
$0.4029
5,000
$0.4019
8,000
$0.4009
10,000
$0.3999
15,000 +
$0.3980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!