Available Replacements
ROHs 등가
1-66361-3 1-66361-3 TE Connectivity / AMP Brand
1-66361-3

TE Connectivity / AMP Brand

In Stock: 8,619

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66361-0

III+ PIN,18-14,TIN-LEAD,SMPACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,18-14,TIN-LEAD,SMPACK
Product Highlights:
  • Pin
  • Bright Tin-Lead Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 1663610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66361-0
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66361-0 RoHS compliant?
No, 1-66361-0 is not RoHS compliant.
What is the lead time for 1-66361-0?
The standard lead time for 1-66361-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,319
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.114
300
$1.025
500
$0.976
1,000
$0.916
2,500
$0.876
5,000
$0.816
7,500
$0.814
10,000 +
$0.812
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!