Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66360-6

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact With 50.0µin (1.27µm) Tin Contact Finish - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact With 50.0µin (1.27µm) Tin Contact Finish - Crimp Termination.
Search Keywords: 1663606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66360-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Copper Nickel Alloy
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66360-6 RoHS compliant?
Yes, 1-66360-6 is RoHS compliant.
What is the lead time for 1-66360-6?
The standard lead time for 1-66360-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
On Order:
20,000   can ship 1/1/27
Minimum Order Quantity:
50
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.016
250
$0.871
500
$0.821
1,000
$0.744
3,000
$0.715
5,000
$0.708
8,000
$0.707
15,000 +
$0.705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!