- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66360-5
1-66360-5
TE Connectivity / AMP Brand
III+ SKT,18-14,TIN-LEAD,LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
III+ SKT,18-14,TIN-LEAD,LP
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type III+ - Enhanced High Current Series
- High Current
- Tin-Lead Contact Plating, Mating Area, Material
Search Keywords: 1663605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66360-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Copper Nickel Alloy
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,477
Ships today, if you order in
You may purchase all in-stock quantity of 1,477
Stock lot only:
1477
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$2.332
1,000
$2.110
20,000 +
$2.120
Click for Quote
Log in
to unlock special pricing
Accessories