Available Replacements
非 RoHS 相当品
1-66360-0 1-66360-0 TE Connectivity / AMP Brand
1-66360-0

TE Connectivity / AMP Brand

In Stock: 10,750

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66360-3

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 1663603
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66360-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66360-3 RoHS compliant?
Yes, 1-66360-3 is RoHS compliant.
What is the lead time for 1-66360-3?
The standard lead time for 1-66360-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5500
Order Increment:
100
10 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,500
$1.708
11,000
$0.872
16,500
$0.594
22,000 +
$0.582
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!