- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66360-2
TE Connectivity / AMP Brand
1-66360-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µin Tin Finish - Crimp Termination - C ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Bright Tin Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Base Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66360-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp