Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66360-1

Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 30.0µin Gold Finish - Crimp Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - 13A - Wire & Cable - Power & Signal - 30.0µin Gold Finish - Crimp Termination - Box, Loose Piece.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 1663601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66360-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66360-1 RoHS compliant?
Yes, 1-66360-1 is RoHS compliant.
What is the lead time for 1-66360-1?
The standard lead time for 1-66360-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,672
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.69
500
$1.65
1,000
$1.50
2,500
$1.49
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!