- Home ›
- All Products›
- 1-66359-7
1-66359-7
TE Connectivity / AMP Brand
III+ PIN,18-14,TIN-LEAD,STRIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,18-14,TIN-LEAD,STRIP
Search Keywords: 1663597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66359-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Wire Insulation Support:With
-
Contact Current Rating (Max):25 A
-
Contact Orientation:Straight
-
Packaging Quantity:4000
-
Packaging Method:Reel
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Nickel Alloy
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Wire Size:18 – 14 AWG, .8 – 2 mm²
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
3,000
$1.1560
6,000
$0.6120
9,000
$0.4307
12,000 +
$0.4221
Click for Quote
Log in
to unlock special pricing
Accessories