Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66359-6

III+ PIN,18-14,30AU/FL,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN,18-14,30AU/FL,STRIP
Product Highlights:
  • Pin
  • High Current
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
Search Keywords: 1663596
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66359-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66359-6 RoHS compliant?
Yes, 1-66359-6 is RoHS compliant.
What is the lead time for 1-66359-6?
The standard lead time for 1-66359-6 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,119
Ships today, if you order in
On Order:
36,000   can ship 4/7/27
Minimum Order Quantity:
500
34 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.576
1,000
$0.565
4,000
$0.559
8,000
$0.553
12,000
$0.546
16,000
$0.545
28,000 +
$0.538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!