Available Replacements
Non-RoHS Equivalent
1-66359-1 1-66359-1 TE Connectivity / AMP Brand
1-66359-1

TE Connectivity / AMP Brand

In Stock: 56,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66359-5

III+ PIN, 18-14,TIN,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN, 18-14,TIN,STRIP
Product Highlights:
  • Pin
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Phosphor Bronze Contact Material
Search Keywords: 1663595
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66359-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66359-5 RoHS compliant?
Yes, 1-66359-5 is RoHS compliant.
What is the lead time for 1-66359-5?
The standard lead time for 1-66359-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
28 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$1.1374
6,000
$0.6022
9,000
$0.4237
12,000 +
$0.4153
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!