- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66359-2
1-66359-2
TE Connectivity / AMP Brand
III+ PIN,18-14,30AU/FL,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,18-14,30AU/FL,STRIP
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Phosphor Bronze Contact Material
Search Keywords: 1663592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66359-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,895
Ships today, if you order in
Minimum Order Quantity:
500
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.709
1,000
$0.694
4,000
$0.680
8,000
$0.671
12,000
$0.667
16,000 +
$0.665
Click for Quote
Log in
to unlock special pricing
Accessories