Available Replacements
ROHs Equivalent
1-66359-5
1-66359-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 3,000

VIEW PRODUCT
Image is representational - see mfr. specs

III+ PIN,18-14,TIN-LEAD,STRIP

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
III+ PIN,18-14,TIN-LEAD,STRIP
Product Highlights:
  • Pin
  • Bright Tin-Lead Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Phosphor Bronze Contact Material
Search Keywords: 1663591
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66359-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin-Lead over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
143 Weeks can ship 2/27/29
ADD TO CART
Price (USD)
Qty
Unit Price
4,000 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!