- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66358-9
TE Connectivity / AMP Brand
1-66358-9
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 25A - Wire & Cable - Power & Signal - 30.0µin (0.76µm) Gold Finish - C ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- High Current
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-66358-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 16 |
| Wire Size: | 14-18 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |