- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66358-8
1-66358-8
TE Connectivity / AMP Brand
III+ SKT,18-14,TIN ,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
III+ SKT,18-14,TIN ,STRIP
Product Highlights:
- Socket
- Bright Tin Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Phosphor Bronze Contact Material
Search Keywords: 1663588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66358-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,000
$1.2695
6,000
$0.6721
9,000
$0.4730
12,000 +
$0.4635
Click for Quote
Log in
to unlock special pricing
Accessories