Available Replacements
RoHS olmayan eşdeğer
66358-6 66358-6 TE Connectivity / AMP Brand
66358-6

TE Connectivity / AMP Brand

In Stock: 13,388

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66358-6

Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 50.0µin (1.27µm) Tin Finish - Crimp Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 50.0µin (1.27µm) Tin Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Bright Tin Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 1663586
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66358-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66358-6 RoHS compliant?
Yes, 1-66358-6 is RoHS compliant.
What is the lead time for 1-66358-6?
The standard lead time for 1-66358-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157,035
Can Ship immediately
Minimum Order Quantity:
500
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4263
1,000
$0.4179
4,000
$0.4098
8,000
$0.4088
12,000
$0.4078
16,000 +
$0.4067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!