Available Replacements
교체 권장
66358-5 66358-5 TE Connectivity / AMP Brand III+ SKT,18-14,30AU<10,STRIP
66358-5

TE Connectivity / AMP Brand

In Stock: 6,925

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66358-3

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 30.0µin (0.76µm) Gold Contact Finish - Cr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/30/2027
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact Type = Socket
  • Contact Classification = Signal
  • Type III+ Series
  • Gold (30) Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1663583
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66358-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 14-18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66358-3 discontinued?
Yes, 1-66358-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-66358-3?
The recommended replacement for 1-66358-3 is 66358-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-66358-3 RoHS compliant?
Yes, 1-66358-3 is RoHS compliant.
What is the lead time for 1-66358-3?
The standard lead time for 1-66358-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,123
Can Ship immediately
On Order:
12,000   can ship 2/8/27
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3000
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.24
500
$1.22
1,000
$1.20
3,000
$1.18
6,000
$1.16
9,000
$1.14
12,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!