- Home ›
- All Products›
- 1663572-1
1663572-1
TE Connectivity / AMP Brand
OSP VERTICAL PCB PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
OSP VERTICAL PCB PLUG
Search Keywords: 16635721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1663572-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Body Plating Material:Gold
-
Body Material Finish:Plated
-
RF Contact Captivation Method:Mechanical
-
Body Material:Stainless Steel
-
Gasket Material:Fluorosilicone
-
Operating Frequency:18 GHz
-
RF Connector Center Contact Material:Brass
-
Number of Positions:1
-
Dielectric Material:PTFE
-
RF Interface:OSP
-
RF Connector Style:Plug
-
PCB Mount Orientation:Vertical
-
RF Connector Coupling Mechanism:Push-On
-
Impedance:50 Ω
-
Packaging Method:Package
-
Profile Height from PCB:.705 in, 17.91 mm
-
Termination Post & Tail Length:.157 in, 3.99 mm
-
RF Connector Mated Outer Diameter (Approximate):.3 in, 7.62 mm
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$426.57
100
$217.87
150
$148.31
200 +
$145.34
Click for Quote
Log in
to unlock special pricing