- Home ›
- All Products›
- 1663557-1
1663557-1
TE Connectivity / AMP Brand
PLUG ASSY, SZ 2, ARINC 600
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY, SZ 2, ARINC 600
Product Highlights:
- Not Sealed
- Shell Size = 2
- Shell Configuration = Plug
- Contact Arrangement (Module A) = 120T2
- Contact Arrangement (Module B) = 120T2
Search Keywords: 16635571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1663557-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement Code (Module A):120T2
-
Contact Type (Module B):Socket
-
Contact Type (Module C):Socket
-
Release Style:Rear
-
Connector Mounting Type:Panel Mount
-
Shell Finish:Chromate Conversion Coating
-
Contact Type:Pin
-
Rack & Panel Connector Contact Style:Coax
-
Connector & Housing Type:Plug
-
Rack & Panel Connector Shell Size:2
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Number of Positions:251
-
Contact Arrangement Code (Module B):120T2
-
Mating Alignment:With
-
Connector Product Type:Connector Kit
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Contact Arrangement Code (Module C):11Q2
-
Contact Type (Module A):Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
7
$3,489.63
13
$1,919.44
19
$1,340.95
25 +
$1,314.13
Click for Quote
Log in
to unlock special pricing