- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1663515-1
1663515-1
TE Connectivity / AMP Brand
SMA STR CABLE PLUG 2031 5003 66
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMA STR CABLE PLUG 2031 5003 66
Search Keywords: 16635151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1663515-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
135
$58.57
270
$30.91
405
$21.26
540 +
$20.83
Click for Quote
Log in
to unlock special pricing