- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1663264-1
1663264-1
TE Connectivity / AMP Brand
Ferrule - 0.150"/0.138" (3.82mm/3.50mm) Inside Diameter - 0.42" (10.67mm) Length - Straight - Copper - Silver Plating.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - 0.150"/0.138" (3.82mm/3.50mm) Inside Diameter - 0.42" (10.67mm) Length - Straight - Copper - Silver Plating.
Search Keywords: 16632641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1663264-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm3362
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
250
$92.11
500
$47.04
750
$32.02
1,000 +
$31.38
Click for Quote
Log in
to unlock special pricing