- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663173-3
TE Connectivity / AMP Brand
1663173-3
Contact PIN Crimp ST Cable Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1663173-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | 3A611.Y.1 |
Supplier's Standard Package:
|
2500 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin-Lead over Nickel |
| Termination Method: | Crimp |