- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1663130-2
1663130-2
TE Connectivity / AMP Brand
Contact PIN Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder ST Thru-Hole
Search Keywords: 16631302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1663130-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$42.60
5
$37.88
24
$35.62
48
$33.60
72
$33.09
120
$32.60
264 +
$32.11
Click for Quote
Log in
to unlock special pricing