Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166310-3

MOD-5 REC.CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD-5 REC.CONTACT
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
  • Wire Range = 0.12-0.15; [26] mm [AWG]
Search Keywords: 1663103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    166310-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166310-3 RoHS compliant?
Yes, 166310-3 is RoHS compliant.
What is the lead time for 166310-3?
The standard lead time for 166310-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,964
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
200
23 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.6063
1,000
$0.6048
2,600
$0.6032
4,800
$0.6017
9,600
$0.3185
14,400
$0.2242
19,200 +
$0.2197
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!