Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166310-2

MOD-5 REC.CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD-5 REC.CONTACT
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
Search Keywords: 1663102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 166310-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Type: Signal
Gender: SKT
Wire Size: 26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166310-2 RoHS compliant?
Yes, 166310-2 is RoHS compliant.
What is the lead time for 166310-2?
The standard lead time for 166310-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.6822
400
$0.6805
600
$0.6788
1,000
$0.6771
1,600
$0.6754
3,200
$0.4156
4,800
$0.3290
6,400 +
$0.3224
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!