Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166309-3

MOD-5 REC.CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOD-5 REC.CONTACT
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1663093
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 166309-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 17500
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166309-3 RoHS compliant?
Yes, 166309-3 is RoHS compliant.
What is the lead time for 166309-3?
The standard lead time for 166309-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87,500
Can Ship immediately
MOQ for In Stock Qty:
17500
MOQ for out of Stock Qty:
17500
Order Increment:
17500
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
17,500 +
$0.1457
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!