Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166309-2

Socket Contact - AMPMODU Mod V Series - 20 to 26 AWG - 31.5µin (0.80µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod V Series - 20 to 26 AWG - 31.5µin (0.80µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.40 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 1663092
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    166309-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    PL
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166309-2 RoHS compliant?
Yes, 166309-2 is RoHS compliant.
What is the lead time for 166309-2?
The standard lead time for 166309-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4375
34 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5514
2,500
$0.5500
4,375
$0.5487
8,750
$0.2905
13,125
$0.2044
17,500 +
$0.2003
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!