Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166294-1

20DF CRIMP PIN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
20DF CRIMP PIN
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = .76 - 1.02 mm
Search Keywords: 1662941
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    166294-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    20
  • Wire Size:
    N/A
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 166294-1 discontinued?
Yes, 166294-1 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 166294-1 RoHS compliant?
Yes, 166294-1 is RoHS compliant.
What is the lead time for 166294-1?
The standard lead time for 166294-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 140
Can Ship immediately You may purchase all in-stock quantity of 140
On Order:
476   can ship 10/22/26
Stock lot only:
140
Minimum Order Quantity:
400
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1837
400
$0.1670
2,000
$0.1610
8,200
$0.1540
21,400
$0.1480
67,000 +
$0.1420
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!