Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

166291-1

D-Sub Connector Contact - Female Socket - 24 to 20 AWG (.2 to .56 mm²) - 2A - 30.0µin (0.76µm) Gold Contact Finish - Crimp Ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
D-Sub Connector Contact - Female Socket - 24 to 20 AWG (.2 to .56 mm²) - 2A - 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 1662911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 166291-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: PL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 166291-1 RoHS compliant?
Yes, 166291-1 is RoHS compliant.
What is the lead time for 166291-1?
The standard lead time for 166291-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,921
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2586
3,000
$0.2507
5,000
$0.2498
8,000
$0.2492
10,000
$0.2337
25,000
$0.2166
50,000
$0.2161
100,000 +
$0.2117
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!