- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66255-2
1-66255-2
TE Connectivity / AMP Brand
Rectangular Power Contact - Type XII Series - Tin Plated Contacts - Copper Alloy - Pin - Crimp - 16 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Power Contact - Type XII Series - Tin Plated Contacts - Copper Alloy - Pin - Crimp - 16 AWG.
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
Search Keywords: 1662552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66255-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:12-16 AWG
-
Contact Material:Copper
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 250
On Order:
3,000
can ship 8/31/26
Stock lot only:
4
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
750
42 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$5.225
250
$4.750
500
$4.740
750
$4.730
1,500
$2.500
2,250
$1.760
3,000 +
$1.730
Click for Quote
Log in
to unlock special pricing