Image is representational - see mfr. specs

MALE CONTACT ASSY. (STRIP)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MALE CONTACT ASSY. (STRIP)
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating Material
  • Wire Range = 5.00-6.00² [10] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Base Material
Search Keywords: 1662530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66253-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Contact Base Material:
    Copper
  • Contact Underplating Material:
    Copper
  • Wire Insulation Support:
    With
  • Circuit Application:
    Power
  • Wire Contact Termination Area Plating Material:
    Tin
  • Packaging Quantity:
    1500
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    15 A
  • Contact Type:
    Tab
  • Packaging Method:
    Reel
  • Wire Contact Termination Area Plating Material Finish:
    Bright
  • Contact Orientation:
    Right Angle
  • Power Contact Type:
    Contact
  • Contact Mating Area Plating Material Thickness:
    50 µin, 1.27 µm
  • Wire Size:
    10 AWG, 5 – 6 mm²
  • Wire Contact Termination Area Plating Thickness:
    50 µin, 1.27 µm
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Mating Tab Width:
    .23 in, 5.84 mm
  • Mating Tab Thickness:
    .105 in, 2.67 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
2,250
$6.58
4,500
$3.36
6,750
$2.29
9,000 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!