- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66109-8
TE Connectivity / AMP Brand
1-66109-8
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 50.0µin (1.27µm) Tin Contact Finish - Crimp Termina ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66109-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
-
End of Life: Final orders must be placed by 01/01/2027