Available Replacements
Non-RoHS Equivalent
66109-2 66109-2 TE Connectivity / AMP Brand
66109-2

TE Connectivity / AMP Brand

In Stock: 23,982

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66109-7

Socket Contact - 26 to 24 AWG (.12 to .2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µin Tin Finish - Crimp Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - 26 to 24 AWG (.12 to .2 mm²) - 13A - Wire & Cable - Power & Signal - 50.0µin Tin Finish - Crimp Termination - Carton, Loose Piece.
Product Highlights:
  • Socket
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
Search Keywords: 1661097
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66109-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66109-7 RoHS compliant?
Yes, 1-66109-7 is RoHS compliant.
What is the lead time for 1-66109-7?
The standard lead time for 1-66109-7 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,782
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.339
1,000
$0.810
2,500
$0.780
5,000
$0.779
10,000
$0.777
15,000
$0.775
20,000 +
$0.773
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!