Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66109-6

Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 24 to 26 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
Search Keywords: 1661096
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66109-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66109-6 RoHS compliant?
Yes, 1-66109-6 is RoHS compliant.
What is the lead time for 1-66109-6?
The standard lead time for 1-66109-6 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,306
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.74
300
$1.71
500
$1.57
1,000
$1.36
2,500
$1.27
5,000
$1.22
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!