- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66109-5
TE Connectivity / AMP Brand
1-66109-5
III+ SKT,26-24,TIN-LEAD,SMPACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Tin-Lead over Nickel Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66109-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
-
End of Life: Final orders must be placed by 01/01/2027