Available Replacements
Non-RoHS Equivalent
66107-9 66107-9 TE Connectivity / AMP Brand
66107-9

TE Connectivity / AMP Brand

In Stock: 900

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66107-2

III+ PIN,26-24,TIN,SMPACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,26-24,TIN,SMPACK
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating Material
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Base Material
Search Keywords: 1661072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66107-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66107-2 RoHS compliant?
Yes, 1-66107-2 is RoHS compliant.
What is the lead time for 1-66107-2?
The standard lead time for 1-66107-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,397
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
17 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.316
300
$1.312
500
$1.309
1,000
$0.806
1,500
$0.638
2,000 +
$0.625
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!