Available Replacements
비 RoHS 동등품
66107-2 66107-2 TE Connectivity / AMP Brand
66107-2

TE Connectivity / AMP Brand

In Stock: 3,610

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66107-1

III+ PIN,26-24,TIN,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,26-24,TIN,LP
Product Highlights:
  • Pin
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
  • Insulation Diameter = .89 - 1.40 mm
  • Brass Contact Material
Search Keywords: 1661071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66107-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66107-1 RoHS compliant?
Yes, 1-66107-1 is RoHS compliant.
What is the lead time for 1-66107-1?
The standard lead time for 1-66107-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,022
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.732
1,000
$0.507
2,500
$0.506
5,000
$0.505
10,000
$0.504
15,000
$0.502
20,000 +
$0.501
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!