- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-66107-0
TE Connectivity / AMP Brand
1-66107-0
III+ PIN,26-24,30AU/FL,SMPACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.12-0.24² [26-24] mm [AWG]
- Insulation Diameter = .89 - 1.40 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-66107-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp