Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66106-5

III+ PIN,26-24,TIN,STRIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN,26-24,TIN,STRIP
Product Highlights:
  • Contact Type = Pin
  • Contact Classification = Signal
  • Type III+ Series
  • Bright Tin Contact Plating, Mating Area, Material
  • Wire Range = 0.12-0.24² [26-24] mm [AWG]
Search Keywords: 1661065
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66106-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66106-5 RoHS compliant?
Yes, 1-66106-5 is RoHS compliant.
What is the lead time for 1-66106-5?
The standard lead time for 1-66106-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,500
Ships today, if you order in
Manufacturer Stock:
12,000 can ship
Minimum Order Quantity:
500
25 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5284
1,000
$0.5048
4,000
$0.4633
8,000
$0.4509
12,000
$0.4498
16,000
$0.4450
28,000 +
$0.4439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!