Available Replacements
ROHs Equivalent
2-66105-0 2-66105-0 TE Connectivity / AMP Brand
2-66105-0

TE Connectivity / AMP Brand

In Stock: 8,645

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66105-6

Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 13A - Brass - 50.0µin (1.27µm) Tin-Lead Finish - Crim ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 13A - Brass - 50.0µin (1.27µm) Tin-Lead Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Bright Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords: 1661056
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66105-6
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66105-6 RoHS compliant?
No, 1-66105-6 is not RoHS compliant.
What is the lead time for 1-66105-6?
The standard lead time for 1-66105-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,646
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.266
300
$1.165
500
$1.118
1,000
$1.034
2,500
$0.937
5,000
$0.828
7,500
$0.826
10,000 +
$0.824
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!