Available Replacements
Non-RoHS Equivalent
1-66103-5 1-66103-5 TE Connectivity / AMP Brand
1-66103-5

TE Connectivity / AMP Brand

In Stock: 6,948

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66103-9

Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Tin Plated Contacts.
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords: 1661039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66103-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66103-9 RoHS compliant?
Yes, 1-66103-9 is RoHS compliant.
What is the lead time for 1-66103-9?
The standard lead time for 1-66103-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,969
Can Ship immediately You may purchase all in-stock quantity of 35,969
Stock lot only:
35969
MOQ for In Stock Qty:
90000
MOQ for out of Stock Qty:
90000
Order Increment:
100
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5372
90,000 +
$0.4884
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!