Available Replacements
비 RoHS 동등품
66103-2 66103-2 TE Connectivity / AMP Brand
66103-2

TE Connectivity / AMP Brand

In Stock: 5,561

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66103-8

The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin diameter of 1.57. The contact body is ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin diameter of 1.57. The contact body is copper alloy and plated tin or gold while the spring is crafted from stainless steel. The contacts are finished in Gold/Nickel and are intended for wires ranging from 24-20 AWG. All TE signal contacts are tested to VDE requirements produced under a quality management system certified to ISO 9001.
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.02 - 2.03 mm
  • Brass Contact Material
Search Keywords: 1661038
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66103-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66103-8 RoHS compliant?
Yes, 1-66103-8 is RoHS compliant.
What is the lead time for 1-66103-8?
The standard lead time for 1-66103-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67,424
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6504
250
$0.4383
1,000
$0.4187
3,000
$0.4049
5,000
$0.4039
8,000
$0.4029
10,000
$0.4019
15,000 +
$0.4009
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!