Available Replacements
Non-RoHS Equivalent
66101-2 66101-2 TE Connectivity / AMP Brand
66101-2

TE Connectivity / AMP Brand

In Stock: 3,137

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66101-9

Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1661019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-66101-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66101-9 RoHS compliant?
Yes, 1-66101-9 is RoHS compliant.
What is the lead time for 1-66101-9?
The standard lead time for 1-66101-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,174
Ships today, if you order in
On Order:
40,000   can ship 11/30/26
Minimum Order Quantity:
50
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.56
250
$0.54
500
$0.53
1,000
$0.52
3,000
$0.51
5,000
$0.49
8,000
$0.47
15,000 +
$0.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!