Available Replacements
ROHs Equivalent
2-66101-0 2-66101-0 TE Connectivity / AMP Brand
2-66101-0

TE Connectivity / AMP Brand

In Stock: 2,322

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66101-6

Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1661016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66101-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: SKT
Contact Size: 16
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66101-6 discontinued?
Yes, 1-66101-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-66101-6 RoHS compliant?
No, 1-66101-6 is not RoHS compliant.
What is the lead time for 1-66101-6?
The standard lead time for 1-66101-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in Buy all 59 in-stock or the regular minimum order quantity of 100
Stock lot only:
59
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2232
100
$1.1120
300
$1.0780
500
$1.0290
1,000
$0.9850
2,500
$0.9450
5,000
$0.7740
7,500
$0.7720
10,000 +
$0.7060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!