Available Replacements
Non-RoHS Equivalent
66100-7 66100-7 TE Connectivity / AMP Brand
66100-7

TE Connectivity / AMP Brand

In Stock: 13,579

Minimum Order: 500

View Product
Older Equivalent
2-66100-2 2-66100-2 TE Connectivity / AMP Brand III SKT18-16TIN STRIP
2-66100-2

TE Connectivity / AMP Brand

In Stock: 24,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66100-9

This strip form socket assembly from TE is intended for use with strip form pin assembly part number 66098-9 and can be used w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
This strip form socket assembly from TE is intended for use with strip form pin assembly part number 66098-9 and can be used with wires ranging in size from 18-16 AWG. The socket contains contacts finished in gold/nickel and contains a retention spring that is made from stainless steel. The socket assembly can be terminated with hand tool carrying part number 58495-1.
Product Highlights:
  • Socket
  • Bright Tin Contact Mating Area Plating
  • Wire Range = 0.80-1.40² [18-16] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 1661009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66100-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-66100-9?
The recommended replacement for 1-66100-9 is 2-66100-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-66100-9 RoHS compliant?
Yes, 1-66100-9 is RoHS compliant.
What is the lead time for 1-66100-9?
The standard lead time for 1-66100-9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76,966
Can Ship immediately
Minimum Order Quantity:
500
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3349
1,000
$0.3284
4,000
$0.3220
8,000
$0.3212
12,000
$0.3204
16,000 +
$0.3196
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!