- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609987-4
1-6609987-4
TE Connectivity / AMP Brand
15SRB8-W=F8220D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
15SRB8-W=F8220D
Search Keywords: 166099874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609987-4
-
Alias/AKA:15SRB8-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 23.82 x 24.38 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
40
$2.99
80
$2.93
280
$2.82
520
$2.64
1,000
$2.44
2,520 +
$2.37
Click for Quote
Log in
to unlock special pricing