- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 1-6609987-0
1-6609987-0
TE Connectivity / AMP Brand
15SRB8-Q=F8220
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15SRB8-Q=F8220
Search Keywords: 166099870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609987-0
-
Alias/AKA:15SRB8-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:51.76 x 23.82 x 24.38 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
You may purchase all in-stock quantity of 64
Stock lot only:
64
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$6.512
120
$5.920
180
$5.530
240 +
$5.420
Click for Quote
Log in
to unlock special pricing