- casa ›
- All Products›
- 1-6609985-7
1-6609985-7
TE Connectivity / AMP Brand
15EJM8=F8199
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Embalagem
Descrição
+
15EJM8=F8199
Search Keywords: 166099857
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:1-6609985-7
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Leakage Current (Max) (120VAC, 60Hz):10 µA
-
Leakage Current (Max) (250VAC, 50Hz):17 µA
-
Mount Angle:Right Angle
-
Ground Choke Option:No
-
Filter Type:Power Line
-
Ground Option:None
-
Operating Temperature Range:-10 – 40 °C
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
16
Ships today, if you order in
Minimum Order Quantity:
10
PRICE (USD)
QTD
Unit Price
10
$7.98
45
$7.82
85
$7.68
120
$7.38
500 +
$6.94
Click for Quote
Conecte-se
para desbloquear preços especiais