- Home ›
- All Products›
- 1-6609974-7
1-6609974-7
TE Connectivity / AMP Brand
80FCD10BS = F7762S
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
80FCD10BS = F7762S
Search Keywords: 166099747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609974-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:80 A
-
Mount Style:Flanged
-
Filter Type:Power Line
-
Leakage Current (Max) (250VAC, 50Hz):3.25 mA
-
Operating Temperature Range:-10 – 40 °C
-
Wiring Configuration:DELTA (3 wire + ground)
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.