- Home ›
- All Products›
- 1-6609974-6
1-6609974-6
TE Connectivity / AMP Brand
50FCD10BS = F7754S
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
50FCD10BS = F7754S
Search Keywords: 166099746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6609974-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-10 – 40 °C
-
Wiring Configuration:DELTA (3 wire + ground)
-
Filter Type:Power Line
-
Leakage Current (Max) (250VAC, 50Hz):3.25 mA
-
3-Phase Filter Current Rating:50 A
-
Mount Style:Flanged
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.