Available Replacements
Non-RoHS Equivalent
1-66099-2 1-66099-2 TE Connectivity / AMP Brand
1-66099-2

TE Connectivity / AMP Brand

In Stock: 502

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-66099-6

III+ PIN,18-16,TIN,SMPACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,18-16,TIN,SMPACK
Search Keywords: 1660996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-66099-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-66099-6 discontinued?
Yes, 1-66099-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-66099-6 RoHS compliant?
Yes, 1-66099-6 is RoHS compliant.
What is the lead time for 1-66099-6?
The standard lead time for 1-66099-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,082
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.8509
300
$0.7979
500
$0.7735
1,000
$0.7401
2,500
$0.6960
5,000
$0.5645
7,500
$0.5480
10,000 +
$0.4989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!